Especificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8504.40.95.10
Automotive
No
PPAP
No
Type
Switching
Style
DIN Rail
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
24
Output Current (A)
1.2(Typ)
Output Power (W)
24(Typ)
Minimum AC Input Voltage (V)
85
Maximum AC Input Voltage (V)
264
Minimum DC Input Voltage (V)
120
Maximum DC Input Voltage (V)
372
Minimum Isolation Voltage
4242VDC
Maximum Input Current (A)
0.49
Input Frequency (Hz)
44 to 66
Tolerance (%)
1
Efficiency (%)
86
Configurable
No
Power Indicator
Yes
Ripple and Noise
20mV(Max)
Medical
No
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Packaging
Box
Product Weight (g)
128
Mounting
DIN Rail
Package Height
90
Package Width
22.5
Package Length
107.5

