Cabezales del conector y receptáculos PCB
78233-444HLF
Conn Unshrouded Header HDR 44 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bag
Amphenol Communications SolutionsEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Preliminary
Código HTS
EA
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
44
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Row Spacing (mm)
2.54
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
1500VAC
Insulation Resistance (MOhm)
5000
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
125
Packaging
Bag
Product Length (mm)
55.88
Product Depth (mm)
4.83
Product Height (mm)
10.62
Tradename
BergStik®
Tail Length (mm)
3.81
Mounting
Through Hole

