Connector Headers and PCB Receptacles
781710005
Conn Wire to Board HDR 5 POS 1.2mm Solder ST Top Entry SMD Pico-EZmate T/R
MolexEspecificaciones técnicas del producto
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
5
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
1.2
Body Orientation
Straight
Maximum Current Rating (A)
1.5/Contact
Maximum Voltage Rating
50VDC|50VAC
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
10
Packaging
Tape and Reel
Product Weight (g)
0.03722
Product Length (mm)
7.8
Product Depth (mm)
4.53
Product Height (mm)
1.45
Tradename
Pico-EZmate
Mounting
Surface Mount