Accesorios del conector
780-555-31SG4-SKC
Connector Accessories Protective Rubber Cover Micro-D Straight Styrene Butadiene Rubber
GlenairEspecificaciones técnicas del producto
RoHS (Unión Europea)
Supplier Unconfirmed
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Protective Rubber Cover Micro-D
Connector Type
Connector D-Subminiature
Body Orientation
Straight
Material
Styrene Butadiene Rubber
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Length (mm)
35.05
Product Depth (mm)
14.3

