Connector Discrete Wire Housing
776533-1
Conn Housing PL 12 POS 4.5mm Crimp ST Cable Mount Black Tube
TE ConnectivityEspecificaciones técnicas del producto
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
Yes
PPAP
Unknown
Type
Housing
Gender
PL
Number of Contacts
12
Number of Rows
2
Termination Method
Crimp
Terminal Pitch (mm)
4.5
Body Orientation
Straight
Maximum Current Rating (A)
13
Maximum Voltage Rating
250VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Product Length (mm)
38.33
Product Depth (mm)
31.5
Mounting
Cable Mount

