Arrow Electronic Components Online
76RSC02ST|GRAYHILL|simage
76RSC02ST|GRAYHILL|limage
Interruptores DIP

76RSC02ST

Switch DIP OFF ON SPDT 2 Recessed Rocker 0.15A 30VDC PC Pins 2000Cycles Thru-Hole Tube

Grayhill
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8536.50.90.65
  • Automotive
    No
  • PPAP
    No
  • Type
    DIP Switch
  • Actuator Style
    Recessed Rocker
  • Pole Throw Configuration
    SPDT
  • Switch Configuration
    OFF ON
  • Number of Positions
    2
  • Maximum Current Rating (A)
    0.15@30VDC
  • Maximum DC Voltage Rating (V)
    30
  • Dielectric Strength
    500Vrms
  • Minimum Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    <=30
  • Electrical Life (Cycles)
    2000
  • Mechanical Life (Cycles)
    2000
  • Actuator Length (mm)
    0
  • Seal
    Tape(Polyester Film)
  • Seal Location
    Top
  • Seal Description
    Tape(Polyester Film)
  • Mounting
    Through Hole
  • Termination Style
    PC Pins
  • Number of Terminals
    6
  • Row Space (mm)
    7.62
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Body Length (mm)
    9.7
  • Body Depth (mm)
    9.65
  • Body Height (mm)
    6.78
  • Product Length (mm)
    9.7
  • Product Depth (mm)
    9.65
  • Product Height (mm)
    6.78

Documentación y Recursos

Hojas de datos
Recursos de diseño