Especificaciones técnicas del producto
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
No
PPAP
No
Type
VHDM
Gender
HDR
Number of Contacts
200
Termination Method
Solder
Terminal Pitch (mm)
1
Body Orientation
Straight
Speed Rating (Gbps)
6.25
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
120VDC|120VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
200
Packaging
Tube
Product Weight (g)
12.8
Product Length (mm)
50
Product Depth (mm)
21.6
Product Height (mm)
12.5
Tradename
VHDM®
Mounting
Through Hole