Cabezales del conector y receptáculos PCB
75102-0003
Conn Unshrouded Header HDR 8 POS 2.54mm Press Fit ST Top Entry Thru-Hole C-Grid Bag
MolexEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Obsolete
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
8
Number of Rows
2
Termination Method
Press Fit
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Row Spacing (mm)
2.54
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
250V
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
50
Packaging
Bag
Product Weight (g)
0.54
Product Length (mm)
9.91
Product Depth (mm)
5.08
Product Height (mm)
8.39
Tradename
C-Grid
Tail Length (mm)
4.75
Mounting
Through Hole

