Arrow Electronic Components Online
7519021402S|AMPHENOL|simage
7519021402S|AMPHENOL|limage
Conectores circular

7519021402S

Conn Circular SKT 4 POS Crimp ST Box Mount 4 Terminal 1 Port

Amphenol
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Supplier Unconfirmed
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Box Mount
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    4
  • Number of Terminals
    4
  • Contact Gender
    SKT
  • Termination Method
    Crimp
  • Shell Size / Insert Arrangement
    14S-2
  • Less Contact
    No
  • Contact Material
    Copper Alloy
  • Contact Plating
    Silver
  • Shell Plating
    Alumilite Hard Anodic
  • Maximum Voltage Rating
    200VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Product Length (mm)
    29.31
  • Product Depth (mm)
    30.17
  • Product Height (mm)
    30.17

Documentación y Recursos

Hojas de datos
Recursos de diseño