Está experimentando el nuevo arrow.com, puede volver a la experiencia original en cualquier momento. Volver al sitio original​

Arrow Electronic Components Online
7301K9ABE|LTLFUWIC|simage
7301K9ABE|LTLFUWIC|originalImage
Switch Toggle

7301K9ABE

Switch Toggle ON None ON 3PDT Locking Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Medical Bulk

Littelfuse
Hojas de datos 

Especificaciones técnicas del producto
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Actuator Style
    Locking Lever
  • Pole Throw Configuration
    3PDT
  • Switch Configuration
    ON None ON
  • Bushing Type
    Unthreaded
  • Maximum Power Rating (VA)
    0.4@20VAC 20VDC
  • Dielectric Strength
    1000Vrms
  • Minimum Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    <10
  • Electrical Life (Cycles)
    100000
  • Actuator Color
    Natural
  • Actuator Length (mm)
    17.88
  • Number of Rows
    3
  • Row Spacing (mm)
    3.81
  • Mounting
    PC Mount with Bracket
  • Termination Style
    PC Pins
  • Number of Terminals
    9
  • Terminal Length (mm)
    3.18
  • Terminal Pitch (mm)
    4.7
  • Seal
    Epoxy
  • Seal Location
    Terminals
  • Seal Description
    Epoxy
  • Housing Material
    Stainless Steel
  • Body Orientation
    Right Angle
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Size Type
    Miniature
  • Body Length (mm)
    12.7
  • Bushing Length (mm)
    8.51
  • Body Depth (mm)
    14.35
  • Body Height (mm)
    16.51
  • Product Length (mm)
    12.7
  • Product Depth (mm)
    49
  • Product Height (mm)
    16.51

Documentación y Recursos

Hojas de datos
Recursos de diseño