Interruptores de Palanca
7201P3YAV2QE
Switch Toggle ON None ON DPDT Flat Lever PC Pins 5A 250VAC 28VDC PC Mount with Bracket and Threads Medical Bulk
C&KEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.50.90.65
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
No
Actuator Style
Flat Lever
Pole Throw Configuration
DPDT
Switch Configuration
ON None ON
Bushing Type
Threaded
Maximum Current Rating (A)
5@120VAC 28VDC
Dielectric Strength
1000Vrms
Minimum Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
<10
Electrical Life (Cycles)
100000
Actuator Color
Bright Chrome
Actuator Length (mm)
11.43
Number of Rows
2
Row Spacing (mm)
4.83
Mounting
PC Mount with Bracket and Threads
Termination Style
PC Pins
Number of Terminals
6
Terminal Length (mm)
3.18
Terminal Pitch (mm)
3.81
Seal
Epoxy
Seal Location
Terminals
Seal Description
Epoxy
Housing Material
Stainless Steel
Body Orientation
Vertical Right Angle
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Size Type
Miniature
Thread Size
1/4-40
Body Length (mm)
11.43
Bushing Length (mm)
8.89
Body Depth (mm)
12.7
Body Height (mm)
12.7
Product Length (mm)
11.43
Product Depth (mm)
41.02
Product Height (mm)
12.7

