Cabezales del conector y receptáculos PCB
713492023
Conn Shrouded Header (4 Sides) HDR 50 POS 2.54mm Solder ST SMD C-Grid Tube
MolexEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
50
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Row Spacing (mm)
2.54
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
250V
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
25
Packaging
Tube
Product Length (mm)
70.61
Product Depth (mm)
10.67
Product Height (mm)
13.34
Tradename
C-Grid
Mounting
Surface Mount

