Relés de Retraso de Tiempo
7032MCB
Time Delay Relay 28VDC 10A DPDT( (114.8mm 65.3mm 71.9mm)) Socket
TE ConnectivityEspecificaciones técnicas del producto
RoHS (Unión Europea)
Not Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
No
Contact Arrangement
DPDT
Contact Form
2 Form C
DC Coil Voltage (V)
28
Maximum AC Switching Voltage (V)
240
Maximum Switching Current (A)
10
LED Indicator
No
Mounting
Socket
Termination Style
Screw Terminal
Seal
Unsealed
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
75
Product Length (mm)
114.8
Product Depth (mm)
65.3
Product Height (mm)
71.9

