Especificaciones técnicas del producto
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Cartridge
Acting
Very Fast
Application
Semiconductor Protection|Test Equipment
Fuse Size (mm)
6.3 X 32
Current Rating (A)
16
Maximum Voltage Rating (V)
250
Maximum AC Voltage Rating (V)
250
Typical Melting I2t (A²S)
39
Termination Style
Cartridge
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Product Length (mm)
31.8
Product Diameter (mm)
6.35
Fuse Material
Ceramic
Mounting
Holder

