Condensadores de Película
6PSD30
Cap Film 0.003uF 600V PET 10% (8.9 X 17.8mm) Radial 12.7mm 85°C
Illinois CapacitorEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Automotive
No
PPAP
No
Capacitance Value
0.003uF
Tolerance
10%
Voltage
600VDC|200VAC
Dielectric
PET
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
12.7
Size (mm)
8.9 X 17.8
Wire Form
Inside Crimp Standoff
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Diameter (mm)
8.9(Max)
Product Length (mm)
17.8(Max)
Lead Diameter (mm)
0.8
Lead Length (mm)
32
Seated Plane Height (mm)
14.9(Max)

