Resistores, capacitores variables, potenciómetros y reostatos
6534S-1-102
Res Conductive Plastic POT 1K Ohm 10% 1W 1(Elec)/1(Mech)Turns 3.17mm (24.77 X 22.23 X 26.35mm) Turret Servo Mount
BournsEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8533.40.80.70
Automotive
No
PPAP
No
Type
Potentiometer
Resistance Value (Ohm)
1K
Tolerance
10%
Maximum Voltage Rating (V)
350
Power Rating (W)
1
Technology
Conductive Plastic
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Temperature Coefficient (ppm/°C)
±500
Linear or Logarithmic
Lin
Termination Style
Turret
Positions of Adjustment
Side
Shaft Diameter (mm)
3.17
Number of Turns (Turns)
1(Elec)|1(Mech)
Number of Elements
1
Electrical Rotation (°)
320
Number of Electrical Turns (Turns)
1
Mechanical Rotational Life (Cycles)
25000000
Number of Mechanical Turns (Turns)
1
Product Length (mm)
24.77
Product Depth (mm)
22.23
Product Height (mm)
26.35
Product Weight (g)
18
Mounting
Servo Mount

