Codificadores ópticos
62A15-02-060C
Optical Encoder Rotary Incremental Flat 0.014N.m Straight Digital Square Wave Panel Mount Connector 6CPR
GrayhillEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8543.90.88.85
Automotive
No
PPAP
No
Number of Channels
2
Motion
Rotary
Shaft Style
Flat
Pulses per Revolution
24
Terminal Type
Connector
Maximum Operating Torque (N.m)
0.014
Maximum Operating Speed
100r/min
Programmability
No
Mechanical Life (Cycles)
1000000
Encoder Signal
Digital Square Wave
Minimum Operating Supply Voltage
4.75VDC
Typical Operating Supply Voltage
5VDC
Maximum Operating Supply Voltage
5.25VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Encoder Code
Quadrature
Encoder Reading
Incremental
Mounting
Panel Mount
Shock Rating
100G
Body Orientation
Straight
Shaft Diameter (mm)
6.35
Product Length (mm)
12.7
Product Depth (mm)
16.26
Product Height (mm)
30.78

