Especificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Color
Red
Number of LEDs
1
Intensity
200mcd
Indicator Technology
LED
Maximum Forward Voltage (V)
6
Maximum Forward Current (mA)
15
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Supplier Color
Red
IP Rating
IP66/IP67
Mounting Orientation
Top Mount
Housing Material
Stainless Steel
Mounting Hole Diameter (mm)
30
High Brightness
No
High Power
No
Lens Shape Type
Circular
Mounting
Panel
Package Height
34
Package Width
39.24
Package Length
30.7
PCB changed
2
Pin Count
2

