Capacitor Aluminum Electrolytic
601D108G050JL2
Cap Aluminum Lytic 1000uF 50V -10% to 75% (25.7 X 54.4mm) Axial 2000h 105°C
VishayEspecificaciones técnicas del producto
RoHS (Unión Europea)
Not Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8532.22.00.40
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
1000uF
Tolerance
-10% to 75%
Voltage
50VDC
Equivalent Series Resistance Type
Low
IL (uA)
111.8
Lifetime (h)
2000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Axial
Number of Terminals
2
Size (mm)
25.7 X 54.4
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Product Diameter (mm)
25.7
Product Length (mm)
54.4
Product Weight (g)
44

