Está experimentando el nuevo arrow.com, puede volver a la experiencia original en cualquier momento. Volver al sitio original​

Arrow Electronic Components Online
6-1393302-3|TE|simage
6-1393302-3|TE|originalImage
Power Relays

6-1393302-3

Power Relay 24VDC SPDT(25.9x29.9x40.9)mm Bracket

TE Connectivity
Hojas de datos 

Especificaciones técnicas del producto
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.49.00.80
  • Automotive
    Yes
  • PPAP
    Unknown
  • Contact Arrangement
    SPDT
  • Contact Form
    1 Form C
  • DC Coil Voltage (V)
    24
  • Coil Current (mA)
    74.07
  • Coil Resistance (Ohm)
    324
  • Maximum Pick-Up Voltage
    14.4VDC
  • Minimum Dropout Voltage
    3.2VDC
  • Maximum Switching Current (A)
    60(NO)/45(NC)
  • Operate Time (ms)
    7
  • Release Time (ms)
    2
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Mounting
    Bracket Mount
  • Termination Style
    Plug-In
  • Number of Terminals
    5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Package Type
    Dust Cover
  • Product Weight (g)
    35
  • Product Length (mm)
    25.9
  • Product Depth (mm)
    29.9
  • Product Height (mm)
    40.9

Documentación y Recursos

Hojas de datos
Recursos de diseño