Especificaciones técnicas del producto
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
Unknown
PPAP
Unknown
Type
Uni-Color
Category
LED Module
Color
Green
Number of LEDs
1
Lens Shape Type
Circular
Intensity
2400mcd
Peak Wavelength (nm)
520
Viewing Angle (°)
45
Rated Current (mA)
3.5
Rated Voltage (V)
120
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
60
Supplier Color
Green
High Brightness
Yes
Diameter
7.2
Mounting
Panel
Package Length
28.4(Max)