Especificaciones técnicas del producto
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Bi-Level Bi-Color
Category
Chip LED
Color
Yellow/Yellow Green
Number of LEDs
2
LED Material
AIGaInP
Lens Shape Type
Rectangular
Lens Appearance
Non-Tinted Diffused
Mounting Orientation
Top Mount
Intensity
112.5mcd(Max)/226mcd(Max)
Dominant Wavelength (nm)
594.5(Max)/576.5(Max)
Viewing Angle (°)
120/125|120/118
Maximum Forward Current (mA)
20(Typ)
Maximum Forward Voltage (V)
2.4
Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
48(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Lead Standoff
No
High Brightness
No
Mounting
Surface Mount
Package Height
0.5
Package Width
1.3
Package Length
2
PCB changed
4
Supplier Package
Case 0805(2012Metric)
Pin Count
4