Dev Kit
59453-071110ECHLF
0.50mm Flex Connectors, FPC/FFC Side Entry ZIF Connector, Surface Mount, 7 Positions, Bottom Contact, 0.50mm (0.020in) Pitch
Amphenol Communications SolutionsEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
Automotive
No
PPAP
No
Type
FPC Connector
Number of Contacts
7
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
0.5
Body Orientation
Right Angle
Contact Type
Bottom Contact
Contact Gender
SKT
Maximum Current Rating (A)
0.4/Contact
Maximum Voltage Rating
50VDC|50VAC
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
30
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
10
Packaging
Tape and Reel
Product Length (mm)
5
Product Depth (mm)
4
Product Height (mm)
0.9
Mounting
Surface Mount

