Arrow Electronic Components Online
592D475X9020B2T15H|VISHAY|simage
592D475X9020B2T15H|VISHAY|limage
Condensadores de tantalio sólido

592D475X9020B2T15H

Cap Tant Solid 4.7uF 20V B CASE 10% (4 X 2.8 X 1.5mm) Pad SMD 3.2 Ohm 125°C T/R

Vishay
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Solid
  • Capacitance Value
    4.7uF
  • Tolerance
    10%
  • Voltage
    20VDC
  • ESR (Ohm)
    3.2
  • Equivalent Series Resistance Type
    Low
  • IR (mA)
    0.16
  • IL (uA)
    0.9
  • Polarity
    Polar
  • Dissipation Factor (%)
    6
  • Fail Safe with Built-in Fuse
    No
  • High Shock and Vibrating
    No
  • Case Code
    B
  • Case Style
    Conformal Coated
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Size (mm)
    4 X 2.8 X 1.5
  • Temperature Range @ Derated Voltage (°C)
    85 to 125
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    4(Max)
  • Product Depth (mm)
    2.8
  • Product Height (mm)
    1.5(Max)

Documentación y Recursos

Hojas de datos
Recursos de diseño