Especificaciones técnicas del producto
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Technology
Metal Oxide
Varistor Voltage (V)
56
Maximum AC Voltage Rating (V)
35
Maximum DC Voltage Rating (V)
45
Maximum Clamping Voltage (V)
110
Tolerance Voltage
10%
Clamping Current (A)
20
Maximum Surge Current (A)
5000
Capacitance Value
6500
Energy (J)
41
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Diameter (mm)
24
Product Depth (mm)
9
Product Height (mm)
26
Lead Style
Pin
Mounting
Through Hole

