Está experimentando el nuevo arrow.com, puede volver a la experiencia original en cualquier momento. Volver al sitio original​

Arrow Electronic Components Online
5552001F|DIALIGHT|limage
5552001F|DIALIGHT|simage
LEDs

555-2001F

LED Uni-Color Red 650nm 2-Pin Bulk

Dialight
Hojas de datos 

Especificaciones técnicas del producto
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Standard LED
  • Color
    Red
  • Number of LEDs
    1
  • Lens Shape Type
    Circular
  • Lens Appearance
    Non Diffused
  • Mounting Orientation
    Right Angle
  • Intensity
    1.2mcd
  • Peak Wavelength (nm)
    650
  • Viewing Angle (°)
    40
  • Maximum Forward Current (mA)
    40
  • Test Current (mA)
    20
  • Maximum Forward Voltage (V)
    2
  • Reverse Voltage (V)
    3(Min)
  • Maximum Power Dissipation (mW)
    80
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    100
  • Lead Standoff
    No
  • Supplier Color
    Red
  • Special Color
    Red
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Bulk
  • Mounting
    Through Hole
  • Package Height
    6.35 mm
  • Package Width
    2.54(Max) mm
  • Package Length
    6.22 mm
  • PCB changed
    2
  • Pin Count
    2

Documentación y Recursos

Hojas de datos
Recursos de diseño