Arrow Electronic Components Online
5530222002F|DIALIGHT|simage
5530222002F|DIALIGHT|limage
LEDs

553-0222-002F

LED Bi-Level Uni-Color Green 565nm 24-Pin Bulk

Dialight
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Bi-Level Uni-Color
  • Category
    Standard LED
  • Color
    Green
  • Number of LEDs
    12
  • Lens Shape Type
    Circular
  • Lens Appearance
    Colored Diffused
  • Mounting Orientation
    Right Angle
  • Intensity
    1.6mcd
  • Peak Wavelength (nm)
    565
  • Viewing Angle (°)
    60
  • Maximum Forward Current (mA)
    7
  • Test Current (mA)
    2
  • Maximum Forward Voltage (V)
    2.2
  • Reverse Voltage (V)
    5(Min)
  • Maximum Power Dissipation (mW)
    20
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    100
  • Lead Standoff
    No
  • Supplier Color
    Green
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Bulk
  • Mounting
    Through Hole
  • Package Height
    10.67 mm
  • Package Width
    9.06 + 2.8(Max) mm
  • Package Length
    29.88 mm
  • PCB changed
    24
  • Pin Count
    24

Documentación y Recursos

Hojas de datos
Recursos de diseño