Especificaciones técnicas del producto
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Uni-Color
Color
Green
Number of LEDs
1
Lens Shape Type
Circular
Mounting Orientation
Right Angle
Intensity
34mcd
Viewing Angle (°)
50
Maximum Forward Current (mA)
25(Typ)
Test Current (mA)
20
Maximum Power Dissipation (mW)
75
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
100
Lead Standoff
No
Supplier Color
SB. Green
High Power
No
High Brightness
Yes
Packaging
Bulk
Mounting
Through Hole
PCB changed
2
Supplier Package
T-1 3/4
Pin Count
2
Lead Shape
Through Hole

