Relés Otros
55.32.9.024.0040
Electromechanical Relay 24VDC 600Ohm 20A DPDT(27.7x20.7x37.2)mm Socket General Purpose Relay
FinderEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Automotive
Unknown
PPAP
Unknown
Type
General Purpose Relay
Contact Arrangement
DPDT
DC Coil Voltage (V)
24
Coil Current (mA)
40
Coil Resistance (Ohm)
600
Maximum Pick-Up Voltage
19.2VDC
Minimum Dropout Voltage
2.4VDC
Maximum AC Switching Voltage (V)
400
Operate Time (ms)
10
LED Indicator
Yes
Push to Test Button
Yes
Coil Suppression Diode
No
Relay Construction
Non-Latching
Contact Material
Silver Nickel
Mounting
Socket
Termination Style
Quick Connect
Number of Terminals
8
Seal
Unsealed
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Package Type
Dust Cover
Product Length (mm)
27.7
Product Depth (mm)
20.7
Product Height (mm)
37.2