Cable Multi-Conductor
5364C SL005
Shielded Multi-Conductor Cable 4Conductors 16AWG 7.4mm 300VAC Slate 30.48m Spool
Alpha WireEspecificaciones técnicas del producto
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Cable Type
Shielded Multi-Conductor Cable
Wire Size (AWG)
16
Number of Conductors
4
Cable Length (m)
30.48
Conductor Material
Tinned Copper
Jacket Color
Slate
Maximum Outer Diameter (mm)
7.4
Maximum Voltage Rating
300VAC
Minimum Operating Temperature (°C)
-35
Maximum Operating Temperature (°C)
105
Packaging
Spool