Especificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active-Unconfirmed
Automotive
Unknown
PPAP
Unknown
Type
Link
Acting
Fast
Fuse Size (mm)
5 X 20
Current Rating (A)
2.5
Maximum Voltage Rating (V)
250
Maximum AC Voltage Rating (V)
250
Typical Melting I2t (A²S)
2.12
Termination Style
Cartridge
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Box
Product Length (mm)
20
Product Diameter (mm)
5
Fuse Material
Glass
Mounting
Holder