Conectores de Backplane
51750-104LF
PwrBlade®, Power Supply Connectors, 1P 72S 1P Vertical Receptacle
Amphenol Communications SolutionsEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Backplane
Gender
F
Number of Contacts
2Power/72Signal
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Packaging
Tray
Product Length (mm)
74.93
Product Depth (mm)
11.94
Mounting
Through Hole

