Osciladores de cristal SMD
510KBA26M0000CAGR
Oscillator XO 26MHz ±50ppm CMOS 52% 1.8V 4-Pin SMD T/R
Skyworks SolutionsEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8543.70.98.60
Automotive
No
PPAP
No
Type
Crystal Oscillator
Standard Frequency (MHz)
26
Frequency Stability (ppm)
±50
Maximum Symmetry (%)
52
Output Level
CMOS
Minimum Operating Supply Voltage (V)
1.71
Maximum Operating Supply Voltage (V)
1.89
Typical Operating Supply Voltage (V)
1.8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
1.1(Max)
Package Width
2.5
Package Length
3.2
PCB changed
4
Pin Count
4
Lead Shape
No Lead

