Conectores de Carcasa de Cables Discretos
5055650700
1.25mm Pitch Micro Lock Plus Receptacle Crimp Housing Single Row Positive Lock 7 Circuits Natural
MolexEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Automotive
No
PPAP
No
Gender
RCP
Number of Rows
1
Terminal Pitch (mm)
1.25
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Weight (g)
0.15
Tradename
Micro-Lock Plus

