Conectores de Carcasa de Cables Discretos
5054321800
1.25mm Pitch Micro Lock Plus Receptacle Crimp Housing Dual Row Positive Lock 18 Circuits Natural
MolexEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Automotive
No
PPAP
No
Gender
RCP
Number of Rows
2
Terminal Pitch (mm)
1.25
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Weight (g)
0.393
Tradename
Micro-Lock Plus

