Cabezales del conector y receptáculos PCB
5023860431
Conn Wire to Board RCP 4 POS 1.25mm Solder RA Side Entry SMD
MolexEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
NRND
Automotive
No
PPAP
No
Type
Wire to Board
Gender
RCP
Number of Contacts
4
Termination Method
Solder
Terminal Pitch (mm)
1.25
Body Orientation
Right Angle
Mounting
Surface Mount

