Sopladores y ventiladores
4715FS-23T-B20-D00
AC Fan Axial Ball Bearing 230V 80CFM 80dB 119 X 119 X 38mm
MinebeaMistumi – NMB TechnologiesEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Obsolete
Código HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
AC Fan
Maximum Voltage Rating (V)
230
Line Current (A)
0.05
Power Rating (W)
8.8
Typical Speed (r/min)
2300
Maximum Airflow (CFM)
80
Maximum Pressure
0.13inH2O
Noise Level (dB)
80
Bearings
Ball
Shape
Square
Size (Metric) (mm)
119 X 119 X 38
Mounting
Flange Mount
Protection
Impedance
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Product Weight (g)
550
Product Length (Metric) (mm)
119
Product Depth (Metric) (mm)
119
Product Height (Metric) (mm)
38

