Sopladores y ventiladores
4712KL-05W-B40-P00
DC Fan Axial Ball Bearing 24V 12V to 27.6V 111.9CFM 47dB 119 X 119 X 32mm
MinebeaMistumi – NMB TechnologiesEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8414.90.10.80
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
24
Input Voltage Range (V)
12 to 27.6
Line Current (A)
0.34
Power Rating (W)
8.2
Typical Speed (r/min)
3100
Maximum Airflow (CFM)
111.9
Maximum Pressure
0.33inH2O
Noise Level (dB)
47
Bearings
Ball
Shape
Square
Size (Metric) (mm)
119 X 119 X 32
Mounting
Flange Mount
Protection
Auto Restart|Polarity
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Product Weight (g)
240
Product Length (Metric) (mm)
119
Product Depth (Metric) (mm)
119
Product Height (Metric) (mm)
32