Cabezales del conector y receptáculos PCB
46437-1082
Conn Wire to Board HDR 43 POS 2.54mm/5.5mm/7.5mm Press Fit RA Side Entry Thru-Hole Tray
MolexEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
43
Number of Rows
1/4
Termination Method
Press Fit
Terminal Pitch (mm)
2.54/5.5/7.5
Body Orientation
Right Angle
Maximum Current Rating (A)
(60/2.5)/Contact
Maximum Voltage Rating
250VDC|600VAC
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
0.3/30
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
200
Packaging
Tray
Product Weight (g)
48.189
Tail Length (mm)
2.84
Mounting
Through Hole

