Arrow Electronic Components Online
4608X102102LF|BOURNS|simage
4608X102102LF|BOURNS|limage
Redes y matrices del resistores

4608X-102-102LF

Res Thick Film NET 1K Ohm 2% 1W ±100ppm/°C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk

Bourns
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant with Exemption
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Network
  • Number of Resistors
    4
  • Resistance Value (Ohm)
    1K
  • Tolerance
    2%
  • Maximum Voltage Rating (V)
    100
  • Power Rating (W)
    1
  • Power Rating per Resistor (W)
    0.3
  • Technology
    Thick Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Temperature Coefficient (ppm/°C)
    ±100
  • Temperature Range @ Derated Power (°C)
    70 to 125
  • Circuit Designator
    ISOL
  • Case Style
    Conformal Coated
  • Termination Style
    Pin
  • Number of Terminals
    8
  • Terminal Pitch (mm)
    2.54
  • Packaging
    Bulk
  • Package Type
    SIP
  • Package Shape
    Single Line
  • Package/Case
    SIP
  • Product Length (mm)
    20.27
  • Product Depth (mm)
    2.49
  • Product Height (mm)
    5.08
  • Seated Plane Height (mm)
    5.08
  • Mounting
    Through Hole

Documentación y Recursos

Hojas de datos
Recursos de diseño