Relés Otros
46.52.9.024.0074
Electromechanical Relay 24VDC 1.2KOhm DPDT(12.4x39.3)mm Socket Miniature Relay
FinderEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Automotive
Unknown
PPAP
Unknown
Type
Miniature Relay
Contact Arrangement
DPDT
DC Coil Voltage (V)
24
Coil Current (mA)
20
Coil Resistance (Ohm)
1.2K
Maximum Pick-Up Voltage
17.5VDC
Minimum Dropout Voltage
2.4VDC
Maximum AC Switching Voltage (V)
440
Maximum DC Switching Voltage (V)
15
Operate Time (ms)
10
LED Indicator
Yes
Push to Test Button
Yes
Coil Suppression Diode
No
Relay Construction
Non-Latching
Contact Material
Silver Nickel
Mounting
Socket
Termination Style
Solder Lug
Number of Terminals
8
Seal
Unsealed
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Package Type
Dust Cover
Product Depth (mm)
12.4
Product Height (mm)
39.3