Especificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Automotive
Unknown
PPAP
Unknown
Transformer Type
Power Transformer
Primary Configuration
Dual
Secondary Configuration
Dual
Primary Side Connection
Parallel|Series
Secondary Side Connection
Parallel|Series
Secondary Side Current (mA)
2X278
Primary Side Voltage (V)
115|230
Secondary Side Voltage (V)
2X18
High Potential
4000Vrms
Power Rating
10VA
Lead Style
Pin
Mounting
Through Hole
Number of Terminals
16
Product Length (mm)
53
Product Height (mm)
28
Product Depth (mm)
44

