Resistores sujetos a orificio pasante simple
43J3K5E
Res Wirewound 3.5K Ohm 5% 3W ±20ppm/°C Conformal Silicone Ceramic AXL
OhmiteEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Automotive
No
PPAP
No
Resistance Value (Ohm)
3.5K
Tolerance
5%
Maximum Voltage Rating (V)
200
Power Rating (W)
3
Technology
Wirewound
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
275
Temperature Coefficient (ppm/°C)
±20
Temperature Range @ Derated Power (°C)
25 to 275
Fail Safe Fusible Resistor
No
Flame-Proof Support
No
Case Style
Conformal Silicone Ceramic
Termination Style
Axial
Number of Terminals
2
Termination Forming
Not Formed
Package Shape
Cylindrical
Product Diameter (mm)
5.6
Product Length (mm)
15.1
Lead Diameter (mm)
0.81
Lead Length (mm)
38.1
Mounting
Through Hole

