Cabezales del conector y receptáculos PCB
43650-0828
Conn Wire to Board HDR 8 POS 3mm Solder ST Thru-Hole Tray
MolexEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
8
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
3
Body Orientation
Straight
Polarization Type
Center Key
Maximum Current Rating (A)
5/Contact
Maximum Voltage Rating
250VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
30
Packaging
Tray
Product Weight (g)
1.304
Product Length (mm)
27.65
Product Depth (mm)
4.37
Product Height (mm)
9.9
Mounting
Through Hole

