Conectores circular
43-01187
Conn M12 Circular SKT 4 POS Solder ST Thru-Hole 4 Terminal 1 Port
CONEC Elektronische Bauelemente GmbHEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Automotive
No
PPAP
No
Type
M12 Circular
Gender
RCP
Mounting
Through Hole
Body Orientation
Straight
Number of Ports
1
Number of Contacts
4
Number of Terminals
4
Contact Gender
SKT
Termination Method
Solder
Less Contact
No
Contact Material
Brass
Contact Plating
Gold Over Nickel
Shell Material
Brass
Shell Plating
Nickel
Housing Color
Black
Maximum Current Rating (A)
4
Maximum Voltage Rating
250V
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
80
IP Rating
IP67
Insulation Resistance (MOhm)
100
Mating Cycle (Cycles)
100
Product Length (mm)
16
Product Height (mm)
22.7

