Arrow Electronic Components Online
417920512|MOLEX|simage
417920512|MOLEX|limage
Cabezales del conector y receptáculos PCB

417920512

Conn Wire to Board HDR 3 POS 3.96mm Solder RA Thru-Hole KK Bag

Molex
Hojas de datos 

Especificaciones técnicas del producto
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Wire to Board
  • Gender
    HDR
  • Number of Contacts
    3
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    3.96
  • Body Orientation
    Right Angle
  • Polarization Type
    Center Slot
  • Maximum Current Rating (A)
    7/Contact
  • Maximum Voltage Rating
    250V
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80
  • Mating Cycle (Cycles)
    50
  • Packaging
    Bag
  • Product Weight (g)
    1.428
  • Product Length (mm)
    11.73
  • Product Depth (mm)
    23.14
  • Product Height (mm)
    10.01
  • Tradename
    KK
  • Mounting
    Through Hole

Documentación y Recursos

Hojas de datos
Recursos de diseño