Arrow Electronic Components Online
3SBH1130A2|TE|simage
3SBH1130A2|TE|limage
Relés de Señal

3SBH1130A2

Signal Relay 6VDC 2A 4PDT THT

TE Connectivity
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Not Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    4PDT
  • Contact Form
    4 Form C
  • DC Coil Voltage (V)
    6
  • Coil Current (mA)
    214.29
  • Coil Resistance (Ohm)
    28
  • Maximum DC Switching Voltage (V)
    28
  • Maximum Switching Current (A)
    2
  • Operate Time (ms)
    4
  • Release Time (ms)
    4
  • Relay Construction
    Non-Latching
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    14
  • Seal
    Hermetic Seal
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    125

Documentación y Recursos

Hojas de datos
Recursos de diseño