Conectores de Bloques Terminales
39500-0011
Conn PC Terminal Block F 11 POS 3.5mm Screw RA Cable Mount 8A/Contact Eurostyle™
MolexEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
No
Type
PC Terminal Block
Gender
F
Number of Contacts
11
Terminal Pitch (mm)
3.5
Number of Rows
1
Number of Circuits
11
Termination Method
Screw
Body Orientation
Right Angle
Maximum Current Rating (A)
8/Contact
Maximum Voltage Rating
300V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Length (mm)
39.3
Product Depth (mm)
15.5
Product Height (mm)
11.1
Housing Color
Black
Tradename
Eurostyle™
Mounting
Cable Mount

