Backshells
390GB035NF2328H
Direct Coupling-Low Profile Submersible EMI/RFI Cable Sealing Backshell 45° 23 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum
GlenairEspecificaciones técnicas del producto
RoHS (Unión Europea)
Not Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active-Unconfirmed
Código HTS
EA
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
No
Type
Backshells
Shell Size
23
Connector Type
Connector Circular
Angular Function
45°
Body Material
Aluminum
Body Plating
Olive Drab Cadmium Over Electroless Nickel
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Style
Direct Coupling-Low Profile Submersible EMI/RFI Cable Sealing Backshell

