Backshells
390FS011MT1605L3
Splash-Proof EMI/RFI Cable Sealing Backshell Light-Duty with Strain Relief Type C - Rotatable Coupling - Low Profile
GlenairEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active-Unconfirmed
Código HTS
EA
Automotive
No
PPAP
No
Type
Backshells
Connector Type
Connector Circular
Body Material
Aluminum
Coupling
Rotatable
Minimum Operating Temperature (°C)
-65
Style
Rotatable Coupling-Low Profile Splash Proof EMI/RFI Cable Sealing Backshell Light Duty with Strain Relief

